Eschenbach Illuminated Magnifier, 7X x Magnification, 35mm Diameter

RS Stock No.:
7802834
Mfr. Prt No.:
15117
Brand:
Eschenbach
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
RS stock number 7802834
Product description Eschenbach Illuminated Magnifier, 7X x Magnification, 35mm Diameter
Manufacturer / Brand Eschenbach
Manufacturer part number 15117

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Eschenbach Mobilux Illuminated Pocket Magnifiers

The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when you’re on the move, e.g. when you’re searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.

Battery cover is easy to open and contact springs clearly indicate the battery position
Improved comfort due to eyelet for round-the-neck cord
Filter enables you to choose the ideal colour of light
The LED light used by Eschenbach has a service life of approx. 50,000 hours
The battery life is up to 10x longer in comparison to a conventional light
The voltage is controlled via a step-up converter, which produces a brighter and even illumination
CERA-TEC coated lenses


Specifications

Attribute Value
Brand Eschenbach
Magnification Power 7 X
Magnifier Type Magnifying Glass with Light
Optical Power 28 dioptre
Lens Diameter 35 mm
Illuminated Yes
Battery Operated Yes
Battery Type AA
Checking stock...
VND
2,797,614.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,797,614.33
*price per unit indicative
"Eschenbach Illuminated Magnifier, 7X x Magnification, 35mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products