20 A Surface Mount Rocker Light Switch, 1 Way, 1 Gang, 250 V ac

RS Stock No.:
7871193
Mfr. Prt No.:
K56409GRY
Brand:
MK Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871193
Product description 20 A Surface Mount Rocker Light Switch, 1 Way, 1 Gang, 250 V ac
Manufacturer / Brand MK Electric
Manufacturer part number K56409GRY
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
RS stock number 7871193
Product description 20 A Surface Mount Rocker Light Switch, 1 Way, 1 Gang, 250 V ac
Manufacturer / Brand MK Electric
Manufacturer part number K56409GRY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Masterseal Plus IP66

MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

20A Single Gang "Press" Switch

APPROVALS : BS EN 60669-1: 2000
IP56 to BS EN 60529: 1992<

20 Amp signle gang grey press switch
IP66
Fixing holes for No 8 woodscrews (screws not supplied)
Switch is fitted with a neon which can be wired as a locator
The enclosure has 4 x 20mm entries, 1 on top, bottom and each side and is supplied with an earth terminal and a loop terminal in the back box

IP66 protection rating
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes


Specifications

Attribute Value
Brand MK Electric
Switch Type Rocker
Number of Gangs 1
Number of Ways 1
Mount Type Surface
Current Rating 20 A
Voltage Rating 250 V ac
Depth 57 mm
Width 95 mm
Length 95 mm
Checking stock...
VND
2,023,463.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,023,463.33
*price per unit indicative
"20 A Surface Mount Rocker Light Switch, 1 Way, 1 Gang, 250 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products