RS PRO Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 PIR 85 → 265 V ac

RS Stock No.:
7871313
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7871313
Product description RS PRO Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 PIR 85 → 265 V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO LED Floodlight IP65 Rated PIR Sensor

From the trusted RS PRO brand, this LED floodlight is an excellent solution in outdoor lighting applications. Equipped with a PIR sensor, the flood light can be set to activate by motion, which is handy if a security light is needed, or for only illuminating an area when it is required. This high quality outdoor LED floodlight comes at competitive price. LED flood lights use up to 70% less power compared to traditional lamps.

This RS LED floodlight has an average life which is up to 5 times longer compared to traditional floodlights. These luminaires are also eco-friendly with virtually no UV, IR, lead, mercury or air pollution.

Features and Benefits

• PIR Sensor 10m range
• Good heat dissipation performance.
• IP65 rating
• Service life over 50000 hours
• Durable and completely corrosion resistance aluminium casing
• Toughened glass
• Energy-saving up to 70% compared to traditional floodlights

Applications

Weatherproof for outdoor use, motion-activated LED floodlights are used for security and convenience wherever workspaces need to be illuminated. From work yards to public courtyards, motion-activated floodlights can prevent potential accidents and deter intruders. LED bulbs have advantaged over Halogen by producing brighter light with more efficient energy demands.

What is the advantage of PIR sensors?

PIR motion sensing relies on infrared to activate, meaning it is less likely to be set off by 'false alarms' such as inorganic materials being moved by the wind. This is particularly useful for security lighting purposes.

Why RS PRO?

RS PRO aims to be your go-to brand where quality and reliability are concerned. As such we supply a huge range of every-day and specialist parts and equipment to suit almost any industry. Test by experts, our RS PRO range delivers the confidence you need.

When it comes to lighting solutions, RS PRO has you covered. From domestic and commercial interior lighting to outdoor flood lighting, RS PRO has a great selection of bulbs, lamps and suitable connectors.


Specifications

Attribute Value
Brand RS PRO
Wattage 10 W
Voltage 85 → 265 V ac
IP Rating IP65
Number of LEDs 1
Sensor PIR
Luminosity 800 → 900 lm
Colour Temperature 6500 K
Dimensions 190 x 115 x 88 mm
Life Hours 50000 h
Height 190 mm
Width 115 mm
Depth 88 mm
Solar Panel No
EU Energy Efficiency Rating A+
Floodlight Type Security Light
Maximum Operating Temperature +45 °C
PIR Included Yes
Beam Angle 120 °
Minimum Operating Temperature -30 °C
Case Material Aluminium
Standards Met CE, DLC, FCC, UL
Lamp Type LED
Operating Temperature Range -30 → +45 °C
Checking stock...
VND
1,491,600.67
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,491,600.67
*price per unit indicative
"RS PRO Floodlight, 1 LED, 10 W, 800 → 900 lm, IP65 PIR 85 → 265 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products