Hirschmann Test & Measurement Grey Male Banana Plug – Screw Termination, 30 V ac, 60V dc, 24A
- RS Stock No.:
- 7872754
- Mfr. Prt No.:
- 934100106
- Brand:
- Hirschmann Test & Measurement

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7872754 |
| Product description | Hirschmann Test & Measurement Grey Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 24A |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 934100106 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7872754 |
| Product description | Hirschmann Test & Measurement Grey Male Banana Plug - Screw Termination, 30 V ac, 60V dc, 24A |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 934100106 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LAS N WS Series 4-mm stackable banana plugs
Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Colour | Grey |
| Gender | Male |
| Termination Method | Screw |
| Voltage Rating | 30 V ac, 60 V dc |
| Current Rating | 24 A |
| Contact Plating | Nickel |
| Spring Contact | Yes |
| Length | 58.5 mm |
| Type | Banana Plug |
| Contact Material | Beryllium Copper, Brass |
| Connector Size | 4 mm |
| Insulation Material | Polyamide |