Roline DVI-D Dual Link to Male DVI-D Dual Link Cable, 1m

RS Stock No.:
7903798
Mfr. Prt No.:
11.04.5521-25
Brand:
Roline

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7903798
Product description Roline DVI-D Dual Link to Male DVI-D Dual Link Cable, 1m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5521-25
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
RS stock number 7903798
Product description Roline DVI-D Dual Link to Male DVI-D Dual Link Cable, 1m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5521-25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Roline DVI Cables

Roline DVI male cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

What is a DVI cable with ferrite core?

DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.

Features and Benefits

• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
• 25 Pin
• Ferrite core
• Flexible cables allow for access to tight spaces
• Lengths: 1m to 10m
• Black

What is the difference between single and dual link?

• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200
• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600

DVI Gender

• Male to Male dual link

Applications

• Digital video equipment
• Digital Signage
• PC and TV display
• Digital transmission between graphic card and digital monitor


Specifications

Attribute Value
Brand Roline
Cable Type Dual Link DVI-D to DVI-D
Connector A Gender Male
Connector A DVI-D Dual Link
Connector A Type DVI-D
Connector B Gender Male
Connector B DVI-D Dual Link
Connector B Type DVI-D 24+1
Length 1 m
Sheath Colour Black
Checking stock...
VND
459,678.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
1459,678.31
*price per unit indicative
"Roline DVI-D Dual Link to Male DVI-D Dual Link Cable, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products