RS PRO, Panel Mount White LED Indicator, 22mm Cutout, IP65, 12V ac/dc
- RS Stock No.:
- 7918579
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7918579 |
| Product description | RS PRO, Panel Mount White LED Indicator, 22mm Cutout, IP65, 12V ac/dc |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7918579 |
| Product description | RS PRO, Panel Mount White LED Indicator, 22mm Cutout, IP65, 12V ac/dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
LEDtec LED Indicators
RS PRO LEDtec range of LED indicators use multi-chip technology which provides bright even colour in red, green, yellow, blue and white. The back of panel lock nut fixing and screw clamp terminals of these pilot lights enables easy mounting and connection. This range of LED indicators offers a modern and efficient replacement to traditional 22mm pilot lights.
LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various colours and voltages and this RS PRO range of LED pilot lights include:
791-8573 – Red 12V
791-8579 – White 12V
791-8582 – Green 12V
791-8585 – Blue 12V
791-8589 – Amber 12V
763-7905 – White 24V
763-7909 – Red 24V
763-7911 – Blue 24V
763-7915 – Amber 24V
763-7918 – Green 24V
763-7921 – Green 110V
763-7924 – White 110V
763-7927 – Red 110V
763-7930 – Blue 110V
763-7933 – Amber 110V
763-7937 – White 230V
763-7943 – Blue 230V
763-7946 – Red 230V
763-7949 – Green 230V
763-7952 – Amber 230V
Features and Benefits:
Brighter than standard incandescent bulbs
Quick and easy installation
Bright and colour intensive light
Very low power consumption – very energy efficient
Temperature range -25 → 55 °C
IP Rating: IP65 – dust tight and protected against pressurised water jets
Operational Life: 30,000 hours
Typical Applications
Pilot lights and LED indicator lights are indicating lights for machines or instruments and they can also be built into switches. They provide solutions for a variety of requirements and are ideal for highly reliable indication. They can be found in:
Automatic equipment
Telephones
Condition panels
Dashboard lights
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Voltage Rating | 12 V ac/dc |
| Pilot Light Colour | White |
| Cutout Diameter | 22 mm |
| Lamp Type | LED |
| Mounting Type | Panel Mount |
| IP Rating | IP65 |
| Terminal Type | Screw |