Yale Bottle Jack, 4tonne Maximum Load, 205mm – 391mm Maximum Range
- RS Stock No.:
- 7938810
- Mfr. Prt No.:
- 13300004
- Brand:
- Yale

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7938810 |
| Product description | Yale Bottle Jack, 4tonne Maximum Load, 205mm - 391mm Maximum Range |
| Manufacturer / Brand | Yale |
| Manufacturer part number | 13300004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
JH Universal Bottle Jack
Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.
Features and Benefits
• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units
Specifications
| Attribute | Value |
| Brand | Yale |
| Type | Bottle Jack |
| Maximum Load | 4 tonne |
| Maximum Height | 391 mm |
| Minimum Height | 205 mm |