Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End
- RS Stock No.:
- 7947798
- Mfr. Prt No.:
- 83SH.JPAAPF
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7947798 |
| Product description | Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 83SH.JPAAPF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom 9 Piece Hex Key Set
Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.
Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.
Features and Benefits:
Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Long arm for increased leverage and torque
Spherical head
Make use of both ends of the hex key
Material - manufactured from silicon steel
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
FAQs
What size Hex Key?
The contents of this set include (Hex Size) - 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm and 8mm
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Specifications
| Attribute | Value |
| Brand | Facom |
| Imperial or Metric | Metric |
| Number of Pieces | 9 |
| Hex Key Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 7.0 mm, 8.0 mm |
| Shape | L |
| Short or Long Arm | Long |
| Hex Key Type | Ball End |
| Material | Silicon Steel |