Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.:
7955266
Mfr. Prt No.:
25SVPF100M
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7955266
Product description Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
Manufacturer / Brand Panasonic
Manufacturer part number 25SVPF100M
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
RS stock number 7955266
Product description Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
Manufacturer / Brand Panasonic
Manufacturer part number 25SVPF100M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

OSCON Solid Electrolytic SVPF series

Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.

Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.


Specifications

Attribute Value
Brand Panasonic
Capacitance 100 µF
Voltage 25 V dc
Mounting Type Surface Mount
Technology Polymer
Height 6.9 mm
Lead Pitch 3.2 mm
Minimum Operating Temperature -55 °C
Length 6.9 mm
Diameter 8 mm
Dimensions 8 (Dia) x 6.9 mm
Maximum Operating Temperature +105 °C
Lifetime 5000 h
Series SVPF
Electrolyte Type Solid
Equivalent Series Resistance 24 mΩ
Polarised Polar
Ripple Current 3.2 A
Leakage Current 500 μA
Tolerance ±20 %
Dissipation Factor 12 %
Checking stock...
VND
138,091.80
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1138,091.8027,618.36
*price per unit indicative
"Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products