Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 7955519
- Mfr. Prt No.:
- 16SEPC270M
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7955519 |
| Product description | Panasonic 270μF Through Hole Polymer Capacitor, 16V dc |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | 16SEPC270M |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7955519 |
| Product description | Panasonic 270μF Through Hole Polymer Capacitor, 16V dc |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | 16SEPC270M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Solid Radial 105°C
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Capacitance | 270 µF |
| Voltage | 16 V dc |
| Mounting Type | Through Hole |
| Technology | Polymer |
| Height | 12 mm |
| Minimum Operating Temperature | -55 °C |
| Diameter | 8 mm |
| Dimensions | 8 (Dia) x 12 mm |
| Maximum Operating Temperature | +105 °C |
| Lead Pitch | 3.5 mm |
| Lifetime | 5000 h |
| Series | SEPC |
| Equivalent Series Resistance | 11 mΩ |
| Ripple Current | 5 A |
| Leakage Current | 864 μA |
| Tolerance | ±20 % |
| Dissipation Factor | 12 % |
| Polarised | Polar |