Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max

RS Stock No.:
7960684
Mfr. Prt No.:
PAC00025000500008
Brand:
Klinger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7960684
Product description Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
Manufacturer / Brand Klinger
Manufacturer part number PAC00025000500008
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
RS stock number 7960684
Product description Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
Manufacturer / Brand Klinger
Manufacturer part number PAC00025000500008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Klinger K25 Series

Manufactured from high strength aramid with added PTFE to aid lubrication.Klinger K25 compression packings excellent dimensional stability and extrusion resistance make it ideal for high stress environments such as plunger pumps. Resistant to the abrasion caused by suspended solids and shear effect caused by cold fluids. Suitable for valve and pump packing in harsh environments such as refineries, mines and quarries, steel works and cement works.

Note

Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously

WRAS approval for potable water applications
Suitable for Plunger pumps


Specifications

Attribute Value
Brand Klinger
Type Solid
Material PTFE
Size 5 mm
Rotary Speed 20 m/s
Maximum Operating Pressure 100 bar, 30 bar
Maximum Operating Temperature +280 °C
Minimum pH 2
Minimum Operating Temperature -100 °C
Maximum pH 12
Checking stock...
VND
1,687,649.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,687,649.18
*price per unit indicative
"Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products