Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row

RS Stock No.:
7979130
Mfr. Prt No.:
35507-0500
Brand:
Molex
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
RS stock number 7979130
Product description Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 35507-0500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm Wire to Board - Molex

2.0mm Sherlock Connector System Crimp Housings - 35507 Series

The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. These Sherlock Crimp Housings take standard 50212 Series contact terminals, see Stock Number 679-4691 typical.


Specifications

Attribute Value
Brand Molex
Number of Contacts 5
Number of Rows 1
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series Sherlock
For Use With 2mm Pitch Crimp Terminal 50212
Body Orientation Straight
Length 12.3 mm
Width 6.3 mm
Housing Material PET
Checking stock...
VND
37,452.17
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
137,452.173,745.22
*price per unit indicative
"Molex, Sherlock Female Connector Housing, 2mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products