Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

RS Stock No.:
7979152
Mfr. Prt No.:
51103-0400
Brand:
Molex
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
RS stock number 7979152
Product description Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51103-0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm Wire to Board or Wire - Molex

2.50mm Wire-to Wire or Wire to Board Positive Lock Receptacle Housing - 51103 Series

A range of 2.50 mm pitch Wire-to Wire or Wire to Board (Positive Lock) Receptacle Housings from the 51103 Series by Molex.
For 2.50 mm pitch Positive Lock Receptacle Housing Terminal Contact sees stock number 687-7156 .


Specifications

Attribute Value
Brand Molex
Number of Contacts 4
Number of Rows 1
Pitch 2.5 mm
Gender Female
Mounting Type Cable Mount
For Use With Crimp Terminal 50351, Crimp Terminal 50752
Body Orientation Straight
Length 12.2 mm
Width 7.5 mm
Housing Material PET
Checking stock...
VND
38,079.86
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
138,079.863,807.99
*price per unit indicative
"Molex Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products