Testo 816-1 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
- RS Stock No.:
- 8003183
- Mfr. Prt No.:
- 0563 8170
- Brand:
- Testo
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
| RS stock number | 8003183 |
| Product description | Testo 816-1 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 8170 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Maximum Sound Level | 130 dB |
| Minimum Sound Level | 30 dB |
| Resolution | 0.1 dB |
| Accuracy Class | IEC 60942 Class 2 |
| Weighting | A, C |
| Display Type | Backlight |
| Battery Type | AA |
| Fast/Slow Time Averaging | Both |
| Data Logging | Yes |
| Interface Type | USB |
| Maximum Frequency | 8 kHz |
| Maximum Operating Temperature | +40 °C |
| Minimum Frequency | 20 Hz |
| Model Number p | 816-1 |
| Minimum Operating Temperature | 0 °C |