Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG
- RS Stock No.:
- 8003259
- Mfr. Prt No.:
- 0021898
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8003259 |
| Product description | Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0021898 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8003259 |
| Product description | Lapp 3 Core Unscreened Actuator/Sensor Cable, 0.75 mm², Black Thermoplastic Elastomers TPE Sheath, 18 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0021898 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Ölflex Robust 210 Food Grade Cable
From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries.
This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV and ozone resistance, the all-weather Oflex Robust 210 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.
The cable is made up of halogen free materials and has a reduced diameter for space saving solutions. It is constructed of fine-wire strands of bare copper wire in a special TPE outer sheath. The cores are twisted in layers, with a modified PP core insulation.
Features and Benefits
• Chemical resistance
• Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
• Resistance to ammonia compounds and bio-gases
• Resistance to cold and hot water as well as water-soluble cleaning agents
• Weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Reduced outer diameter
• Halogen-free materials
Applications
The Olflex Robust 210 Food Grade control cable is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. However, it's outstanding environmental resistance also makes it useful for a broad range of applications, such as:
• Medical technology
• Laundries
• Car washing equipment
• Chemical industry
• Composting plants
• Sewage works
Accessories
Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands and cable identification kits that have a high degree of versatility and environmental resistance.
• 560-701 is an M25 Skintop MS SC IP64K Cable Gland
• 560-713 is an M32 Skintop MS SC IP64K Cable Gland
• 560-694 is an M40 Skintop MS SC IP64K Cable Gland
• 433-1465 is an Fleximark Stainless Steel Cable Marking Kit
Specifications
| Attribute | Value |
| Brand | Lapp |
| Number of Cores | 3 |
| Cross Sectional Area | 0.75 mm² |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 5.8 mm |
| Voltage Rating | 300 V, 500 V |
| Sheath Material | Thermoplastic Elastomers TPE |
| American Wire Gauge | 18 AWG |
| Cable Shape | Twisted Pair |
| Earth Cable | Yes |
| Insulation Material | PP |
| Sheath Colour | Black |
| Minimum Operating Temperature | -40 °C |
| Minimum Bend Radius | 4 x D |
| Conductor Material | Copper |
| Maximum Operating Temperature | +80 °C |