Phoenix Contact, 44 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
- RS Stock No.:
- 8027987
- Mfr. Prt No.:
- 2322427
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8027987 |
| Product description | Phoenix Contact, 44 Pole D-sub Connector, Female Interface Module, DIN Rail Mount |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2322427 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8027987 |
| Product description | Phoenix Contact, 44 Pole D-sub Connector, Female Interface Module, DIN Rail Mount |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2322427 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Phoenix Contact VARIOFACE D-sub interface module
The VARIOFACE D-sub interface modules from Phoenix Contact are DIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
- D-sub units transfer 1 A/25-60 V AC/DC
- Metal footing to ensure reliability over time and optimum safety
- IEC 60603-13 standard
- Screw connection providing a super-secure and reliable connection.
Complete Line:
The VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Gender | Female |
| Wire Size | 24 → 12 AWG |
| Number of Contacts | 44 |
| Connector Type | D-sub |
| Body Orientation | Straight |
| Mounting Type | DIN Rail Mount |
| Voltage Rating | 25 V ac, 60 V dc |
| Current Rating | 1 A |
| Cable CSA | 0.2 → 2.5 mm² |
| Dimensions | 69 x 82.9 x 62 mm |
| Depth | 62 mm |
| Length | 69 mm |
| Width | 82.9 mm |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +50 °C |