Phoenix Contact, 28 Pole FLK Connector, Male Interface Module, DIN Rail Mount

RS Stock No.:
8028078
Mfr. Prt No.:
2965143
Brand:
Phoenix Contact
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
RS stock number 8028078
Product description Phoenix Contact, 28 Pole FLK Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2965143

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

UM 45 Varioface Passive Interface Module

Phoenix Contact UM 45 passive interface modules for interlinking a selection of well known ranges including Siemens Simatic, Modicon TSX Quantum. This also includes series-specific labelling to uniform installation

Screw termination with M3 thread
Integration with applications made simple thanks to series-specific contact labelling


Specifications

Attribute Value
Brand Phoenix Contact
Gender Male
Wire Size 26 → 14 AWG
Number of Contacts 28
Connector Type FLK
Body Orientation Straight
Mounting Type DIN Rail Mount
Test Proof Voltage 500 V ac
Voltage Rating 50 V ac, 60 V dc
Current Rating 1 A
Cable CSA 0.14 → 1.5 mm²
Dimensions 45 x 98 x 50 mm
Depth 50 mm
Length 45 mm
Width 98 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
Checking stock...
VND
3,308,972.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,308,972.45
*price per unit indicative
"Phoenix Contact, 28 Pole FLK Connector, Male Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products