Phoenix Contact MC 1.5/ 9-ST-3.81 9-pin PCB Terminal Block, 3.81mm Pitch Rows
- RS Stock No.:
- 8028772
- Mfr. Prt No.:
- 1803646
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8028772 |
| Product description | Phoenix Contact MC 1.5/ 9-ST-3.81 9-pin PCB Terminal Block, 3.81mm Pitch Rows |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1803646 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8028772 |
| Product description | Phoenix Contact MC 1.5/ 9-ST-3.81 9-pin PCB Terminal Block, 3.81mm Pitch Rows |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1803646 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c - +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078”
Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Contacts | 9 |
| Pitch | 3.81 mm |
| Number of Rows | 1 |
| Mounting Type | Plug-In |
| Gender | Female |
| Termination Method | Screw |
| Type | Plug |
| Current Rating | 8 A |
| Body Orientation | Straight |
| Colour | Green |
| Voltage Rating | 160 V |
| Series | MC 1.5/ 9-ST-3.81 |
| Material | Polyamide |
| Depth | 11.1 mm |
| Length | 35.08 mm |
| Width | 16.1 mm |