HDFK 4 GNYE Panel feed-through 8.1mm
- RS Stock No.:
- 8030541
- Mfr. Prt No.:
- 0707866
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8030541 |
| Product description | HDFK 4 GNYE Panel feed-through 8.1mm |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 0707866 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8030541 |
| Product description | HDFK 4 GNYE Panel feed-through 8.1mm |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 0707866 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GR
Product Details
Phoenix Contact CLIPLINE Series Terminal Blocks
Phoenix Contact CLIPLINE HDFK 4 & HDFKV 4 Series Panel Mount Terminal Blocks
CLIPLINE HDFK 4 & HDFKV 4 series 2 piece panel mount or feed-through terminal blocks with a 0.2-6mm2 screw clamp wire termination on front and rear. HDFKV stock number 803-0576 has a vertical screw terminal connection, HDFK stock number 803-0541 has a horizontal screw connection. These CLIPLINE HDFK 4 & HDFKV 4 series 2 peice terminal blocks are 8.10mm wide and can be mounted on panels with a thickness range of 1.4mm.
For insertion bridges see stock numbers 803-3566 (2 position) and stock number 804-4323 (10 position)
For marker strips see stock numbers 627-3282 and 627-2037
For screwdriver see stock number 390-9641.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Contacts | 1 |
| Current Rating | 32 A |
| Number of Rows | 1 |
| Mounting Type | Plug-In |
| Termination Method | Screw |
| Gender | Female |
| Type | Terminal Block |
| Colour | Green, Yellow |
| Body Orientation | Straight |
| Voltage Rating | 400 V |
| Material | Polyamide |
| Series | HDFK4 GNYE |