Squire RS CP50Y3 All Weather Steel Padlock 50mm

RS Stock No.:
8087014
Mfr. Prt No.:
RS CP50Y3
Brand:
Squire
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
RS stock number 8087014
Product description Squire RS CP50Y3 All Weather Steel Padlock 50mm
Manufacturer / Brand Squire
Manufacturer part number RS CP50Y3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HK


Product Details

Squire Lock and Chain Set

The Squire Y chain is made from hardened steel and with a 10mm chain link diameter it offers high security whilst being lighter to carry and offering excellent value for money. When partnered with the Squire CP50 it offers the convenience of no keys to lose

Note

Spare padlock CP50 - RS 679-5748

10,000 possible combinations
Hardened Steel 8mm diameter shackle
Highly resistant to corrosion, excellent weather protection
Recodable - you choose your own code
915mm length, 10mm diameter chain
Hardened Steel Chain

Storage areas, vehicles, motorcycles, site and plant equipment

Recommended For:


Specifications

Attribute Value
Brand Squire
Lock Type Combination Padlock
Shackle Diameter 8 mm
Shackle Length 22.6 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Steel
Colour Black
Body Width 50 mm
Quantity Per Package 1
Checking stock...
VND
2,877,330.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,877,330.96
*price per unit indicative
"Squire RS CP50Y3 All Weather Steel Padlock 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products