Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional
- RS Stock No.:
- 8091183
- Mfr. Prt No.:
- PRO42
- Brand:
- Audio-Technica

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8091183 |
| Product description | Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional |
| Manufacturer / Brand | Audio-Technica |
| Manufacturer part number | PRO42 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8091183 |
| Product description | Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional |
| Manufacturer / Brand | Audio-Technica |
| Manufacturer part number | PRO42 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Miniature Boundary Microphone
Miniature Boundary Microphones designed for surface mounted applications. Ideal for times when minimum visibility is required.
Note
Avoid leaving microphone in open sunlight or where temperature exceed + 43°C for long periods. This can cause output level reduction.
Permanently attached miniature cable
Charge fixed on the back plate
2 microns thick gold vaporized diaphragm
Microphone enclosed in a sturdy case protected by perforated steel
Rubber non slip bottom pad
Low profile housing with low reflectance black finish
High sensitivity ensures useful output matching most mixer, tape recorder and amplifier inputs
Specifications
| Attribute | Value |
| Brand | Audio-Technica |
| Type | Condenser |
| Directionality/Polar Pattern | Unidirectional |
| Frequency Response | 70 Hz → 14 kHz |
| Maximum Sound Pressure Level | 134 dB |
| Impedance | 100 Ω |
| Signal to Noise Ratio | 65 dB |
| Connector | XLR |
| Weight | 35 g |
| Height | 15.5 mm |
| Length | 54.3 mm |
| Maximum Frequency Response | 14 kHz |
| Minimum Frequency Response | 70 Hz |
| Width | 36.6 mm |