THK Lithium Grease 70 g AFB-LF Cartridge

RS Stock No.:
8100240
Mfr. Prt No.:
AFB-LF+70
Brand:
THK
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
RS stock number 8100240
Product description THK Lithium Grease 70 g AFB-LF Cartridge
Manufacturer / Brand THK
Manufacturer part number AFB-LF+70

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

THK - Grease

A range of greases manufactured by THK to meet the needs of linear motion systems.

AFA Grease

High grade synthetic oil based grease with a long service life, excellent anti-oxidation properties and high water resistance.

AFB-LF Grease

A general purpose refined mineral oil grease with a lithium based consistency enhancer. A high quality grease that is not easily softened with high mechanical stability and extreme pressure resistance.

AFC Grease

A high speed micro vibration grease with a high grade sythetic oill base and urea consistency enhancer. High fretting corrosion resistance and excellent anti oxidation stability enables use over extended periods of time and help reuce maintenance.


Specifications

Attribute Value
Brand THK
Trade Name AFB-LF
Package Type Cartridge
Grease Type Lithium
Package Size 70 g
Product Form Grease
Food Processing Safe No
Colour Brown
Viscosity 170 mm²/s
Checking stock...
VND
654,471.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
1654,471.44
*price per unit indicative
"THK Lithium Grease 70 g AFB-LF Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products