Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC

RS Stock No.:
8103813
Mfr. Prt No.:
216524 M22-PV/KC02/IY
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103813
Product description Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC
Manufacturer / Brand Eaton
Manufacturer part number 216524 M22-PV/KC02/IY
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
RS stock number 8103813
Product description Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC
Manufacturer / Brand Eaton
Manufacturer part number 216524 M22-PV/KC02/IY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton M22-PV/KC02/IY Emergency Stop Button

Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.
The M22-PV/KC02/IY hosts a "pull to release" function with a mushroom-shaped button design. The system is supplied as a complete unit and is tamper-proof to ISO 13 850/EN 418

Features & Benefits

• Also sits within the RMQ-Titan range with drilling dimensions of 22.5 mm
• Comes complete as a single unit with 1 key
• Lock mechanism MS1
• Mushroom-shaped button design
• Features a diameter of 38 mm
• Non-illuminated
• The mushroom head is red in colour whilst the base is yellow
• Has an IP66 and IP69 degree of ingress protection
• Quick and easy to assemble
• Has a mechanical shock resistance of 50, shock duration is 11 ms
• Plastic material housing

What is the difference between a push-button switch for an emergency stop and a general-purpose push button switch?

A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop pushbutton switch, however, is mainly used as a safety measure to stop hazardous events.


Specifications

Attribute Value
Brand Eaton
Series RMQ Titan
Mounting Type Surface Mount
Bezel Material Plastic
Reset Method Pull to Reset
Normal State Configuration 2NC
Push Button Shape Round
Contact Configuration 2NC
Pole and Throw Configuration DPST
Height 80 mm
IP Rating IP66, IP69
Head Style Round
Illuminated No
Range RMQ Titan
Head Diameter 30 mm
Colour Red/Yellow/Black
Housing Material Plastic
Depth 104 mm
Push Button Material Plastic
Length 80 mm
Width 72 mm
Checking stock...
VND
3,104,345.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,104,345.51
*price per unit indicative
"Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products