nVent-SCHROFF, 1U 19-Inch Rack Mount Case Interscale M Ventilated, 44 x 444 x 310mm

RS Stock No.:
8104383
Mfr. Prt No.:
14826107
Brand:
nVent-SCHROFF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8104383
Product description nVent-SCHROFF, 1U 19-Inch Rack Mount Case Interscale M Ventilated, 44 x 444 x 310mm
Manufacturer / Brand nVent-SCHROFF
Manufacturer part number 14826107
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
RS stock number 8104383
Product description nVent-SCHROFF, 1U 19-Inch Rack Mount Case Interscale M Ventilated, 44 x 444 x 310mm
Manufacturer / Brand nVent-SCHROFF
Manufacturer part number 14826107

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Interscale M Desktop and Rack Mount Enclosures

The versatile Interscale M standard series is an electronics case designed for 19in. and desktop applications (can be DIN rail mounted with the aid of an accessory clip). The case is available in 40 different sizes, 21 with solid side panels and 19 with perforated panels on both sides. The case consists of four elements, a robust U-shaped body, front and rear panels and a cover. The Interscale M has removable front and rear panels for quick and easy installation and can be assembled or dismantled with just two screws. The integral EM protection is achieved by means of interlocking case walls, and is assured even with perforated side panels at roughly 20dB up to 2GHz.
There are many application possibilities for the Interscale M, such as fan free fieldbus enclosures, single-board computers or ARM modules, mobile diagnosis or therapeutic equipment for medical systems, PC-based point-of-sale (POS) systems, video monitoring for building services and peripheral control units for industrial applications.
Accessories include mounting plates, mounting plates with fan, fan with holder, PCB support for mounting plate, assembly/disassembly tool, DIN rail clip and adhesive base for mounting PCBs.

SUPPLIED_WITH : Base and 2 side panels (plain or perforated), top

Quick and easy assembly/disassembly with only two screws
Instant access to electronics
Integrated EMC protection
Modular off-the-shelf components
21 standard sizes available with or without side perforation for heat dissipation
3 different heights, 1U, 2U and 3U
Solid side panel version offers IP30 protection
Fine powder-coated finish in RAL7016
Sturdy U-shaped body and cover of Al Zn-coated steel
Aluminium front and rear for easy modification


Specifications

Attribute Value
Brand nVent-SCHROFF
Rack Units 1 U
External Dimensions 44 x 444 x 310 mm
External Height 44 mm
External Width 444 mm
External Depth 310 mm
Colour Grey
Ventilated Yes
External Case Material Steel
Front Panel Material Aluminium
Series Interscale M
Checking stock...
VND
2,841,971.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,841,971.09
*price per unit indicative
"nVent-SCHROFF, 1U 19-Inch Rack Mount Case Interscale M Ventilated, 44 x 444 x 310mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products