PMA CF Plastic Flexible Conduit Black 32mm x 10m M32

RS Stock No.:
8117046
Mfr. Prt No.:
CF-29B
Brand:
PMA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8117046
Product description PMA CF Plastic Flexible Conduit Black 32mm x 10m M32
Manufacturer / Brand PMA
Manufacturer part number CF-29B
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
RS stock number 8117046
Product description PMA CF Plastic Flexible Conduit Black 32mm x 10m M32
Manufacturer / Brand PMA
Manufacturer part number CF-29B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Extra Flexible Nylon - CF

The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.

APPROVALS : CF, UL

IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL:
-40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE:
-60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL

-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J


Specifications

Attribute Value
Brand PMA
Nominal Diameter 32 mm
Material Plastic
Conduit Type Flexible
Colour Black
Outer Diameter 34.5 mm
Interior Diameter 29 mm
Length 10 m
IP Rating IP66
Series CF
Thread Size M32
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Minimum Bend Radius 55 mm
Checking stock...
VND
1,716,313.69
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,716,313.69171,631.37
*price per unit indicative
"PMA CF Plastic Flexible Conduit Black 32mm x 10m M32" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products