Peli Storm iM2075 Waterproof Plastic Equipment case, 196 x 300 x 249mm

RS Stock No.:
8112072
Mfr. Prt No.:
IM2075-01001
Brand:
Peli
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
RS stock number 8112072
Product description Peli Storm iM2075 Waterproof Plastic Equipment case, 196 x 300 x 249mm
Manufacturer / Brand Peli
Manufacturer part number IM2075-01001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Peli
Material HPX
Internal Height 184 mm
Internal Width 241 mm
Internal Depth 190 mm
Internal Dimensions 184 x 241 x 190 mm
External Height 196 mm
External Width 300 mm
External Depth 249 mm
External Dimensions 196 x 300 x 249 mm
Foam Yes
Watertight or Waterproof Yes
Wheels No
Colour Black
Weight 1.5 kg
Material Type Plastic
Lockable Yes
Series Storm iM2075
IP Rating IP67
Checking stock...
VND
4,495,306.55
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,495,306.55
*price per unit indicative
"Peli Storm iM2075 Waterproof Plastic Equipment case, 196 x 300 x 249mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products