STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8

RS Stock No.:
8112277
Mfr. Prt No.:
NUCLEO-F302R8
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8112277
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F302R8
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
RS stock number 8112277
Product description STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F302R8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

NUCLEO-F302R8 Nucleo-64 Development Board

STMicroelectronics Nucleo development board will work with the STM32 F3 series allowing you to build your own prototypes for embedded applications; it also comes supplied with the STM32F302R8T6 microcontroller on-board.
The STM32 Nucleo board (NUCLEO-F302R8) provides flexibility when evaluating and developing the 32-bit ARM Cortex™ M4 STM32F3 processor. The Nucleo board features Arduino™ connectivity support and has ST Morpho headers making it easy to use and will allow you access to the functionality of the Nucleo open development platform.

Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns

STM32 Nucleo development board with STM32F302R8T6 MCU, 64KB flash memory, TQFP64 package
STMicroelectronics Morpho extension headers and Arduino Uno Revision 3 connectivity
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch: standalone function (ST-LINK/V2-1)
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
Two Buttons: User and Reset
Interfaces supported on USB: Virtual Com port; Debug port; Mass storage
STM32 Software HAL library online
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable such as 656-3939


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Kit Name STM32 Nucleo-64
Technology MCU
Device Core ARM Cortex M4F
Processor Family Name STM
Processor Part Number STM32F302R8T6
Processor Type MCU
Checking stock...
VND
345,438.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
1345,438.73
*price per unit indicative
"STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products