Ideal Networks Cable Tester RJ12, RJ45, VDV II
- RS Stock No.:
- 8123889
- Mfr. Prt No.:
- R158000
- Brand:
- Ideal Networks

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8123889 |
| Product description | Ideal Networks Cable Tester RJ12, RJ45, VDV II |
| Manufacturer / Brand | Ideal Networks |
| Manufacturer part number | R158000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8123889 |
| Product description | Ideal Networks Cable Tester RJ12, RJ45, VDV II |
| Manufacturer / Brand | Ideal Networks |
| Manufacturer part number | R158000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Cable Tester
The new VDV series from Ideal Networks are easy to use voice, data and video cable verifiers. Featuring state of the art technology the VDV II offers functionality not previously available in a wiremapper. An advanced wire map engine displays complex faults instantaneously. (Time Domain Reflectometry) Integrated RJ11, RJ12, RJ45 and F-Type connectors allow fast tests on low-voltage cables, and prevent the need for adapters, probes or separate testers. The remote unit is stored within the device to reduce loss and damage, alongside the large view back-lit screen this device is robust, fast and efficient.
SUPPLIED_WITH : 1 x dual port remote unit, 1 x coax remote unit, 1
Features and Benefits:
• Tone generator
• PoE Detection and voltage information
• Supports all common LAN cables
• Ethernet detection, network rate and duplex
• Media Service Detection, Analog and Digital
• Voltage protection
Specifications
| Attribute | Value |
| Brand | Ideal Networks |
| Equipment Type | Cable Tester |
| Connector Type | RJ12, RJ45 |
| Tone | Yes |
| Power Source | Battery |
| Battery Type | 9V |
| Battery Life | 20 h |
| Weight | 260 g |
| Display Type | LCD |
| Height | 36 mm |
| Length | 160 mm |
| Maximum Operating Temperature | +50 °C |
| Minimum Operating Temperature | 0 °C |
| Width | 76 mm |
| Model Number p | VDV II |