Tesa 4939 White Double Sided Cloth Tape, 25mm x 50m

RS Stock No.:
8125378
Mfr. Prt No.:
04939-00010-00
Brand:
Tesa

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8125378
Product description Tesa 4939 White Double Sided Cloth Tape, 25mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 04939-00010-00
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
RS stock number 8125378
Product description Tesa 4939 White Double Sided Cloth Tape, 25mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 04939-00010-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PET Tapes

tesa® 4939 Floor Laying Tape

This removable double-sided tape from tesa® is a floor laying tape. Its specially-formulated adhesive on the open side provides a strong bonding power whilst still allowing for residue-free removal for up to 14 days.
tesa® 4939 removable floor tape is designed particularly for use when laying temporary floors for exhibitions, fairs, conferences, conventions and is also suitable for temporary floor laying during renovation projects.


Specifications

Attribute Value
Brand Tesa
Backing Material Cloth
Tape Type Cloth Tape
Width 25 mm
Length 50 m
Thickness 0.27 mm
Colour White
Adhesive Material Synthetic Rubber
Adhesion Strength 50 N/cm
Tensile Strength 50 N/cm
Maximum Operating Temperature +80 °C
Model Number 4939
Checking stock...
VND
829,387.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
1829,387.72
*price per unit indicative
"Tesa 4939 White Double Sided Cloth Tape, 25mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products