Thomas & Betts Black Coated Double Headed Cable Tie, 510mm x 9 mm

RS Stock No.:
8125491
Mfr. Prt No.:
7TCG009910R0051 CTP-9-500-0-C
Brand:
Thomas & Betts

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8125491
Product description Thomas & Betts Black Coated Double Headed Cable Tie, 510mm x 9 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCG009910R0051 CTP-9-500-0-C
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
RS stock number 8125491
Product description Thomas & Betts Black Coated Double Headed Cable Tie, 510mm x 9 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TCG009910R0051 CTP-9-500-0-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Col-Ty™ Heavy Duty Cable Ties

Col-Ty™ black, all-plastic, heavy duty cable ties are used particularly in the utility and construction industries. Serration on the outer side of the tie eliminates the risk of damage to the cable. These cable ties are suitable for use in hazardous environments, low temperatures and humidity.

Polyamide, black
Flammability rating UL 94 HB
12 UV resistant
Temperature range -40°C to +80°C
Halogen-free
Silicon-free
Supplied in bag of 100


Specifications

Attribute Value
Brand Thomas & Betts
Length 510 mm
Width 9 mm
Colour Black
Material Polyester
Type Double Headed
Quantity 100 pack
UV Resistant Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Series Ty-Col
Tensile Strength 540 N
Maximum Bundle Diameter 140 mm
Checking stock...
VND
3,016,050.45
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
13,016,050.4530,160.50
*price per unit indicative
"Thomas & Betts Black Coated Double Headed Cable Tie, 510mm x 9 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products