Van Damme Male HDMI to Male HDMI Cable, 1.5m
- RS Stock No.:
- 8134407
- Mfr. Prt No.:
- 104-088-150
- Brand:
- Van Damme

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8134407 |
| Product description | Van Damme Male HDMI to Male HDMI Cable, 1.5m |
| Manufacturer / Brand | Van Damme |
| Manufacturer part number | 104-088-150 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8134407 |
| Product description | Van Damme Male HDMI to Male HDMI Cable, 1.5m |
| Manufacturer / Brand | Van Damme |
| Manufacturer part number | 104-088-150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
VDC Ultra Thin High Speed HDMI Leads
The VDC ultra-thin, high-speed HDMI leads from Van Damme support all v1.4 connections. These cables are ideal for internal rack wiring and applications that require an ultra flexible cable solution.
Note
Does not contain HEC (HDMI Ethernet Channel) can be introduced once HEC devices are available.
Features and Benefits:
• Compliant with the current HDMI high-speed specification
• 3.8mm OD ultra flexible cable with gold flashed over moulded connectors
• Ideal for rack wiring
• Optimised for 1080p, 4k, 2k and WQXGA resolutions
• 36AWG conductors
FAQ:
Does this cable support 4K resolution?
Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.
What is the length of the cable?
There are several length options available:
• 0.35m - 813-4397
• 0.7m - 813-4390
• 1m - 813-4394
• 1.3m - 813-4404
• 1.5m - 813-4407
Specifications
| Attribute | Value |
| Brand | Van Damme |
| Length | 1.5 m |
| Connector A | HDMI |
| Cable Type | HDMI to HDMI |
| Connector A Gender | Male |
| Connector B | HDMI |
| Connector A Type | HDMI |
| Connector B Gender | Male |
| Connector B Type | HDMI |
| Sheath Colour | Black |
| HDMI Version | High Speed |