Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 10m
- RS Stock No.:
- 8158510
- Mfr. Prt No.:
- 11.04.5506-5
- Brand:
- Roline

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8158510 |
| Product description | Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 10m |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.04.5506-5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8158510 |
| Product description | Roline Male HDMI Ethernet to Male HDMI Ethernet Cable, 10m |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.04.5506-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
ROLINE GOLD HDMI High Speed complete with Ethernet
HDMI Ethernet channel -
Adds high speed networking to a HDMI link
No need for a separate ethernet device
Audio return channel -
Allows HDMI connected TV's with built in tuners to send audio data upstream to surround audio systems
Separate Audio Cable not required
3D Defines input / output protocols for 3D video formats
1920x1080 video resolution
HDMI male connectors on both sides of the cable
Golden metal connector housing and shell
Gold plated contacts
Nylon reinforced outer material
Double screened cable shielding
Specifications
| Attribute | Value |
| Brand | Roline |
| Length | 10 m |
| Connector A | HDMI Ethernet |
| Cable Type | HDMI Ethernet to HDMI Ethernet |
| Connector A Gender | Male |
| Connector B | HDMI Ethernet |
| Connector A Type | HDMI Ethernet |
| Connector B Gender | Male |
| Connector B Type | HDMI Ethernet |
| Sheath Colour | Black/Gold |
| HDMI Version | High Speed |