Roline Male DisplayPort to Male DisplayPort Display Port Cable, 3m
- RS Stock No.:
- 8158539
- Mfr. Prt No.:
- 11.04.5646-10
- Brand:
- Roline

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8158539 |
| Product description | Roline Male DisplayPort to Male DisplayPort Display Port Cable, 3m |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.04.5646-10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8158539 |
| Product description | Roline Male DisplayPort to Male DisplayPort Display Port Cable, 3m |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 11.04.5646-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
ROLINE GOLD DisplayPort DP Male - DP Male
This Roline DisplayPort cables send high definition digital video and audio from a source device to a display. It features a Displayport male connector and a Displayport male connector on either ends, with added addition of gold plated connectors. The 24K gold plated connectors allow for an excellent and consistent signal transfer. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
Features & Benefits
Displayport and HDMI signal are compatible
Displayport Male connector on both sides of the cable
Double shielded
Golden shell
Gold plated contacts
Nylon reinforced outer material
Typical Applications
HDTV's
Monitors
Projectors
FAQ's
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
Specifications
| Attribute | Value |
| Brand | Roline |
| Cable Type | DisplayPort to DisplayPort |
| Connector A | DisplayPort |
| Connector A Gender | Male |
| Connector A Type | DisplayPort |
| Connector B | DisplayPort |
| Connector B Gender | Male |
| Connector B Type | DisplayPort |
| Length | 3 m |
| Outer Sheath Material | PVC |
| Sheath Colour | Black/Gold |
| Shielding | Braid |