RS PRO, 6 → 24 V Direct Coupling Water Pump, 10L/min

RS Stock No.:
8170784
Brand:
RS PRO
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8170784
Product description RS PRO, 6 → 24 V Direct Coupling Water Pump, 10L/min
Manufacturer / Brand RS PRO
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
RS stock number 8170784
Product description RS PRO, 6 → 24 V Direct Coupling Water Pump, 10L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Miniature High Flow Pumps

High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.

Designed for 8mm Tubing
10 l/m flow rate
102g weight
Quiet operation
Dimensions: 64 x 32 x 31mm
Sealed waterproof body (IP67)


Specifications

Attribute Value
Brand RS PRO
Maximum Flow Rate 10 L/min
Supply Voltage 6 → 24 V
Input Connection 8 mm Tube
Body Material Aluminium Alloy
Coupling Type Direct
Maximum Fluid Temperature +100 °C
Input Connection Size 8 mm
Output Connection Size 8 mm
IP Rating IP67, IP68
Checking stock...
VND
6,787,002.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,787,002.74
*price per unit indicative
"RS PRO, 6 → 24 V Direct Coupling Water Pump, 10L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products