Legrand Grey 371 Disconnect Terminal Block, 12 AWG, 250 (CSA) V, 250 (IEC) V, 250 (UL) V
- RS Stock No.:
- 8180296
- Mfr. Prt No.:
- 0 371 81
- Brand:
- Legrand

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8180296 |
| Product description | Legrand Grey 371 Disconnect Terminal Block, 12 AWG, 250 (CSA) V, 250 (IEC) V, 250 (UL) V |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 0 371 81 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
Specifications
| Attribute | Value |
| Brand | Legrand |
| Series | 371 |
| Wire Size | 12 AWG |
| Colour | Grey |
| Current Rating | 6.3 (CSA) A, 6.3 (IEC) A, 6.3 (UL) A |
| Termination Method | Screw |
| Voltage Rating | 250 (CSA) V, 250 (IEC) V, 250 (UL) V |
| Pitch | 6 mm |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +55 °C |