HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
- RS Stock No.:
- 8188149
- Mfr. Prt No.:
- NGM16-GY
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8188149 |
| Product description | HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | NGM16-GY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8188149 |
| Product description | HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | NGM16-GY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HellermannTyton IP68 M16 Nylon Cable Gland
From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.
Note
These glands are NOT designed to be used with steel wire armoured cable.
Features and benefits
• Nylon 66
• IP68 ingress protection
• M16 metric thread
• 5 mm to 10 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included
Applications
Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:
• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems
Environment
The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.
Accessories
A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Thread Size | M16 |
| Material | Nylon 66 |
| Maximum Cable Diameter | 10 mm |
| Minimum Cable Diameter | 5 mm |
| Colour | Grey |
| IP Rating | IP68 |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +100 °C |
| Operating Temperature Range | -40 → +100 °C |
| Standards Met | RoHS Compliant, UL 94 V-2 |
| Series | NGM |
| Locknut Included | Yes |