Rosenberger 50Ω Straight Cable Mount, SMA Connector , Plug, Flexible

RS Stock No.:
8194099
Mfr. Prt No.:
32S107-307L5
Brand:
Rosenberger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194099
Product description Rosenberger 50Ω Straight Cable Mount, SMA Connector , Plug, Flexible
Manufacturer / Brand Rosenberger
Manufacturer part number 32S107-307L5
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
RS stock number 8194099
Product description Rosenberger 50Ω Straight Cable Mount, SMA Connector , Plug, Flexible
Manufacturer / Brand Rosenberger
Manufacturer part number 32S107-307L5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

SMA series connectors

Rosenberger SMA RF Coaxial Connectors

Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors

A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table


Specifications

Attribute Value
Brand Rosenberger
Coaxial Connector Type SMA Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type Flexible
Bulkhead No
Operating Frequency 0 to 18 GHz
Body Plating Gold
Series SMA
Contact Material Beryllium Copper
Contact Plating Gold
Series Number 32S107
Mating Type Screw On
Checking stock...
VND
408,626.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
1408,626.19
*price per unit indicative
"Rosenberger 50Ω Straight Cable Mount, SMA Connector , Plug, Flexible" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products