Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz

RS Stock No.:
8194175
Mfr. Prt No.:
32S156-K00L5
Brand:
Rosenberger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194175
Product description Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 32S156-K00L5
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
RS stock number 8194175
Product description Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 32S156-K00L5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger Between-Series RF Coaxial Adapters

Rosenberger SMA to TNC Interseries RF Coaxial Adapters

A range of 50 OHM SMA to TNC RF coaxial connector adapters available with various configurations including SMA jack to TNC jack, SMA jack to TNC plug and SMA jack to TNC jack. These 50 OHM SMA to TNC RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side and IEC 60169-17, MIL-PRF-39012, DIN EN 122200 on the TNC side.


Specifications

Attribute Value
Brand Rosenberger
Adapter Type SMA Plug to TNC Socket
Adapter Type A SMA
Adapter Type B TNC
Gender A Male
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 10 GHz
Polarity Normal
Contact Plating Gold
Length 25 mm
Contact Material Beryllium Copper
Checking stock...
VND
2,293,160.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,293,160.80
*price per unit indicative
"Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products