Greenlee , 7 Piece Punch & Die Kit With Various Contents, 16.2mm
- RS Stock No.:
- 8199038
- Mfr. Prt No.:
- 52055440SET
- Brand:
- Greenlee
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
| RS stock number | 8199038 |
| Product description | Greenlee , 7 Piece Punch & Die Kit With Various Contents, 16.2mm |
| Manufacturer / Brand | Greenlee |
| Manufacturer part number | 52055440SET |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Greenlee |
| Number of Pieces | 7 |
| Set Contents | Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm), Punch & Die ISO 40 (40.5 mm), Punch & Die ISO 50 (50.8 mm), Punch & Die ISO 68 (64.0 mm) |
| Hole Size | 16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5 mm, 50.8 mm, 64.0 mm |