Greenlee , 1 Piece Draw Stud With Lock and Draw Stud 9.5 mm, 9.5mm
- RS Stock No.:
- 8199066
- Mfr. Prt No.:
- 52055439
- Brand:
- Greenlee

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8199066 |
| Product description | Greenlee , 1 Piece Draw Stud With Lock and Draw Stud 9.5 mm, 9.5mm |
| Manufacturer / Brand | Greenlee |
| Manufacturer part number | 52055439 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Greenlee Speed Punch
Greenlee Speed Punch Lock & Draw Stud
The Speed Punch system enables you to save money and time while working easier. With a new no thread design cross threading is eliminated while the extremely tough and durable Speed Lock speeds up the job while prolonging the life of the tool.
Use in combination with the hydraulic punching tool LS50-L Flex for world class speed and performance.
Note
Punch & Die not included
Set range from ISO 16 to 63
Simple to use
Includes draw stud and Speed Lock
No thread makes it the fastest system on the market
Standard draw stud end to work with existing hydraulics
Suitable for mild steel (St37), plastic and aluminium to 3.5 mm
Up to 3x faster
Capable of 40,000 lbs of punching force
9.5 mm Draw Stud works with ISO 16, 20, 25 & PG 16
19 mm Draw Stud works with ISO 32, 40, 50, 63
Specifications
| Attribute | Value |
| Brand | Greenlee |
| Number of Pieces | 1 |
| Set Contents | Lock and Draw Stud 9.5 mm |
| Hole Size | 9.5 mm |
| Series | Speed Punch |