JST, JWPF Male Crimp Terminal 22AWG SWPT-001T-P025
- RS Stock No.:
- 8201327
- Mfr. Prt No.:
- SWPT-001T-P025
- Brand:
- JST

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8201327 |
| Product description | JST, JWPF Male Crimp Terminal 22AWG SWPT-001T-P025 |
| Manufacturer / Brand | JST |
| Manufacturer part number | SWPT-001T-P025 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8201327 |
| Product description | JST, JWPF Male Crimp Terminal 22AWG SWPT-001T-P025 |
| Manufacturer / Brand | JST |
| Manufacturer part number | SWPT-001T-P025 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
2.0mm JST Waterproof Wire-to-Wire Connectors
JWPF Loose Contacts and Cable Assemblies
These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .
JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.
For a suitable Extraction Tool see stock number 688-0843 .
Specifications
| Attribute | Value |
| Brand | JST |
| Gender | Male |
| For Use With | JWPF Connector Housing |
| Series | JWPF |
| Minimum Wire Size mm² | 0.1 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 0.33 mm² |
| Minimum Wire Size AWG | 26 AWG |
| Contact Plating | Tin |
| Maximum Wire Size AWG | 22 AWG |
| Contact Material | Phosphor Bronze |
| Maximum Contact Resistance | 15 mΩ |
| Minimum Operating Temperature | -55 °C |
| Maximum Current | 3 A |
| Maximum Operating Temperature | +85 °C |