VERTICAL JACK 50 OHM

RS Stock No.:
8218870
Brand:
TE Connectivity
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
RS stock number 8218870
Product description VERTICAL JACK 50 OHM
Manufacturer / Brand TE Connectivity

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Mount PCB Jack

50 Ohm RF coaxial BNC PCB bulkhead mount jack connectors with a VALOX body and gold plated centre contact. These RF coax BNC connectors are rear panel mount and supplied with a lockwasher and nut.
Stock number 821-9000 is right angle mount with a white VALOX body
Stock number 821-8870 is vertical mount with a black VALOX body and has PCB hold down retention posts
For insulated bushing see stock number 787-1622
A jam nut is also available separately, see stock number 680-7400


Specifications

Attribute Value
Brand TE Connectivity
Coaxial Connector Type BNC Connector
Gender Female
Mounting Type PCB Mount
Impedance 50 Ω
Termination Method Through Hole
Body Orientation Straight
Bulkhead Yes
Body Plating Nickel
Series BNC
Contact Material Brass, Phosphor Bronze
Contact Plating Gold
Series Number 5227222
Checking stock...
VND
156,085.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
1156,085.58
*price per unit indicative
"VERTICAL JACK 50 OHM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products