MH Connectors MHDTZK Zinc D Sub Backshell, 25 Way, Strain Relief

RS Stock No.:
8212721
Mfr. Prt No.:
MHDTZK25-K
Brand:
MH Connectors
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8212721
Product description MH Connectors MHDTZK Zinc D Sub Backshell, 25 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK25-K
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
RS stock number 8212721
Product description MH Connectors MHDTZK Zinc D Sub Backshell, 25 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK25-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MH Connectors Zinc Nickel Plated Hoods, MHDTZK Series

A range of Zinc, Nickel Plated Hoods from MH Connectors. These metal Backshells have a C-Clip for grounding the cable braid or drain wire and are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 9 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Backshells.

Hood Screws are M3, Zinc plated steel
Compression Spring is Nickel plated steel
Operating Temperature Range -40 °C to +120 °C


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 25
D-Sub Shell Size B
Housing Material Zinc
Body Orientation Straight
Colour Silver
Strain Relief Yes
Series MHDTZK
Checking stock...
VND
157,340.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
1157,340.96
*price per unit indicative
"MH Connectors MHDTZK Zinc D Sub Backshell, 25 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products