Harting, PushPull V4 Female Cat6 RJ45 Connector

RS Stock No.:
8235453
Mfr. Prt No.:
09453451560
Brand:
HARTING

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8235453
Product description Harting, PushPull V4 Female Cat6 RJ45 Connector
Manufacturer / Brand HARTING
Manufacturer part number 09453451560
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
RS stock number 8235453
Product description Harting, PushPull V4 Female Cat6 RJ45 Connector
Manufacturer / Brand HARTING
Manufacturer part number 09453451560

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Harting Cat6 PushPull RJ45 Panel Feed Through Connector Sets

Category 6 RJ45 panel feed-through bulkhead female-female receptacle connectors with space-saving Push-Pull RJ45 interfaces that use push-pull locking technology to IEC 61076-3-106 variant 4. These Cat6 push-pull RJ45 panel feed-through receptacle connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contacts, a minimum of 750 mating cycles and a 1.5A, 125 V ac rating. RJ45 push-pull PFT bulkhead connectors are ideal for handling RJ45 patch cords in switch cabinets or sets. All models are highly reliable and excellent quality.

Features & Benefits

These RJ45 panel feed-through push-pull connector sets include a black plastic UL 94 V0 bulkhead mounting housing with an integrated seal for IP65/IP67 protection and 2 x RJ45 jacks.
Stock number 765-9028 has an easy install housing with 4 x M3 drillings.
Stock number 765-9025 has a Compact housing with 2 x M 2.5 drillings.


Specifications

Attribute Value
Brand HARTING
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat6
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Unshielded
Orientation Straight
IP Rating IP65, IP67
Length 22.5 mm
Width 34.3 mm
Depth 61.6 mm
Series PushPull V4
Series Number 0945
Checking stock...
VND
716,194.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
1716,194.29
*price per unit indicative
"Harting, PushPull V4 Female Cat6 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products