Takachi Electric Industrial TWN, White Flame Resistant ABS Enclosure, 80.3 x 40.3 x 20mm

RS Stock No.:
8237424
Mfr. Prt No.:
TWN4-2-8W
Brand:
Takachi Electric Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8237424
Product description Takachi Electric Industrial TWN, White Flame Resistant ABS Enclosure, 80.3 x 40.3 x 20mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number TWN4-2-8W
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
RS stock number 8237424
Product description Takachi Electric Industrial TWN, White Flame Resistant ABS Enclosure, 80.3 x 40.3 x 20mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number TWN4-2-8W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Takachi TW /TWN Plastic Enclosure

The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

SUPPLIED_WITH : Top and bottom cover and 2 or 4 x self-tapping scr

Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C


Specifications

Attribute Value
Brand Takachi Electric Industrial
Body Material Flame Resistant ABS
External Length 80.3 mm
External Height 20 mm
External Width 40.3 mm
External Dimensions 80.3 x 40.3 x 20 mm
Colour White
Lid Colour White
Shielded No
Series TWN
Weight 26 g
Checking stock...
VND
96,455.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
196,455.03
*price per unit indicative
"Takachi Electric Industrial TWN, White Flame Resistant ABS Enclosure, 80.3 x 40.3 x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products