Schutzinger BNC Test Lead, Black, Red, 1m Lead Length

RS Stock No.:
8270197
Mfr. Prt No.:
RS KO 89-58 / 100 / SW
Brand:
Schutzinger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8270197
Product description Schutzinger BNC Test Lead, Black, Red, 1m Lead Length
Manufacturer / Brand Schutzinger
Manufacturer part number RS KO 89-58 / 100 / SW
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
RS stock number 8270197
Product description Schutzinger BNC Test Lead, Black, Red, 1m Lead Length
Manufacturer / Brand Schutzinger
Manufacturer part number RS KO 89-58 / 100 / SW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Schutzinger BNC Adapter Lead

One side BNC connector with built in relief bend, assembled on RG58 cable to 2 x 4mm lamella basket plugs with in-line and additional socket crosswise, assembled using highly flexible double insulated PVC cable 1mm2, with a Y splitter and a total length of 100cm.

RG58 Cable type for BNC connector (UG1785)


Specifications

Attribute Value
Brand Schutzinger
Lead Length 1 m
Colour Black, Red
Test Lead Type 4 mm Connector Test Leads
Connector A Gender Male
Connector B Gender Male
Connector A Shrouded Yes
Connector B Shrouded Yes
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Beryllium Copper
Insulation Material PTFE
Checking stock...
VND
535,419.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
1535,419.57
*price per unit indicative
"Schutzinger BNC Test Lead, Black, Red, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products