Telegartner Cable Mount Connector, 4 Contacts, Plug
- RS Stock No.:
- 8274426
- Mfr. Prt No.:
- J80026A0200
- Brand:
- Telegartner

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8274426 |
| Product description | Telegartner Cable Mount Connector, 4 Contacts, Plug |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J80026A0200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8274426 |
| Product description | Telegartner Cable Mount Connector, 4 Contacts, Plug |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J80026A0200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Telegartner M12 Connectors and Cable Assemblies
M12 Circular Connectors STX M12x1 Series, 4 Way, D Coded
Telegartner STX M12x1, 4-pole, D-coded compact connectors in CAT.5E are a robust connector ideal for ethernet applications. These M12 circular screw lock connectors can transmit data rates of up to 100 Mbit/s in the PROFINET environment. The STX M12x1 series of 4 way connectors can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems. Suitable for connecting to solid and stranded wire cables and features 360 degree shielding. These circular connectors can be used with Power-over-Ethernet+ according to IEEE 802.3at to power devices with up to 30 W.
APPROVALS : UL
Dustrpoof and watertight, IP67 rated
Robust die cast housing
360 degree shielding
Vibration protection
Specifications
| Attribute | Value |
| Brand | Telegartner |
| Number of Contacts | 4 |
| Mounting Type | Cable Mount |
| Connector Size | Standard |
| Plug/Socket | Plug |
| Termination Method | Screw |
| Contact Gender | Female |
| IP Rating | IP67 |
| Current Rating | 1.0 A |
| Voltage Rating | <gt>500 V |
| Mating Type | Threaded |
| Body Orientation | Straight |
| Series | M12 |
| Housing Material | Brass, Die Cast Zinc |
| Contact Plating | Gold over Nickel |
| Contact Material | Brass |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -40 °C |