Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3590P-1-103L

RS Stock No.:
8274959
Mfr. Prt No.:
3590P-1-103L
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8274959
Product description Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3590P-1-103L
Manufacturer / Brand Bourns
Manufacturer part number 3590P-1-103L
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
RS stock number 8274959
Product description Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3590P-1-103L
Manufacturer / Brand Bourns
Manufacturer part number 3590P-1-103L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision - Multi-Turn and Servo

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138


Specifications

Attribute Value
Brand Bourns
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Number of Turns 10
Power Rating 2 W
Electrical Taper Linear
Element Material Wirewound
Mounting Type Bushing Mount
Termination Style PC Pin
Shaft Length 20.6 mm
Shaft Diameter 6.35 mm
Tolerance ±5 %
Actuator Type Slotted Shaft
Series 3590
Checking stock...
VND
641,080.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
1641,080.72
*price per unit indicative
"Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3590P-1-103L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products