Omron, 24V dc Coil Non-Latching Relay DPDT, 25A Switching Current Panel Mount, 2 Pole, G7J-2A2B-BW-1-DC24

RS Stock No.:
8286996
Mfr. Prt No.:
G7J-2A2B-BW-1-DC24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286996
Product description Omron, 24V dc Coil Non-Latching Relay DPDT, 25A Switching Current Panel Mount, 2 Pole, G7J-2A2B-BW-1-DC24
Manufacturer / Brand Omron
Manufacturer part number G7J-2A2B-BW-1-DC24
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
RS stock number 8286996
Product description Omron, 24V dc Coil Non-Latching Relay DPDT, 25A Switching Current Panel Mount, 2 Pole, G7J-2A2B-BW-1-DC24
Manufacturer / Brand Omron
Manufacturer part number G7J-2A2B-BW-1-DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

G7J Series

Omron G7J Series high-capacity, high-dielectric-strength, multi-pole relay used like a contactor.

Miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads
No contacts chattering for momentary voltage drops up to 50% of rated voltage
Flame-resistant materials used for all insulation material
Withstanding more than 4 kV between contacts that are different in polarity and between the coil and contacts


Specifications

Attribute Value
Brand Omron
Coil Voltage 24 V dc
Coil Power 2 W
Coil Resistance 288 Ω
Isolation Coil To Contact 4 kV ac
Number of Poles 2
Contact Configuration DPDT
Mounting Type Panel Mount
Switching Current 25 A
Terminal Type Screw
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 125 V
Height 64 mm
Length 53.5 mm
Maximum Switching Power AC 5.5 kVA
Series G7J
Depth 34.5 mm
Maximum Switching Power DC 750 W
Checking stock...
VND
1,288,438.34
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,288,438.34
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay DPDT, 25A Switching Current Panel Mount, 2 Pole, G7J-2A2B-BW-1-DC24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products