Idec Emergency Stop Push Button Panel Mount, 16.2mm Cutout, Single Pole Double Throw (SPDT), IP65

RS Stock No.:
8287680
Mfr. Prt No.:
AB6E-3BV02PTRM
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8287680
Product description Idec Emergency Stop Push Button Panel Mount, 16.2mm Cutout, Single Pole Double Throw (SPDT), IP65
Manufacturer / Brand Idec
Manufacturer part number AB6E-3BV02PTRM
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
RS stock number 8287680
Product description Idec Emergency Stop Push Button Panel Mount, 16.2mm Cutout, Single Pole Double Throw (SPDT), IP65
Manufacturer / Brand Idec
Manufacturer part number AB6E-3BV02PTRM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Idec X6 Series

X6 Series emergency stop switches provide the highest level of safety, because the unibody design eliminates the possiblity of the contact blocks falling off the switch.

The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.

Available in two button sizes and colours
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated


Specifications

Attribute Value
Brand Idec
Cutout Diameter 16.2 mm
Colour Red
Contact Configuration Single Pole Double Throw (SPDT)
Illuminated No
Mounting Type Panel Mount
IP Rating IP65
Voltage Rating 250 V
Switch Operation Latching
Checking stock...
VND
911,196.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1911,196.65
*price per unit indicative
"Idec Emergency Stop Push Button Panel Mount, 16.2mm Cutout, Single Pole Double Throw (SPDT), IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products